TC7W125FU,LF | |
---|---|
DigiKey Part Number | TC7W125FULFTR-ND - Tape & Reel (TR) TC7W125FULFCT-ND - Cut Tape (CT) TC7W125FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W125FU,LF |
Description | IC BUFFER NON-INVERT 6V SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W125FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.51640 | ¥62.91 |
100 | ¥1.90090 | ¥190.09 |
250 | ¥1.59788 | ¥399.47 |
500 | ¥1.41070 | ¥705.35 |
1,000 | ¥1.25384 | ¥1,253.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05520 | ¥3,165.60 |
6,000 | ¥0.95552 | ¥5,733.12 |
9,000 | ¥0.90484 | ¥8,143.56 |
15,000 | ¥0.84798 | ¥12,719.70 |
21,000 | ¥0.81436 | ¥17,101.56 |
30,000 | ¥0.78171 | ¥23,451.30 |
75,000 | ¥0.74386 | ¥55,789.50 |