TC7W125FU,LF

DigiKey Part Number
TC7W125FULFTR-ND - Tape & Reel (TR)
TC7W125FULFCT-ND - Cut Tape (CT)
TC7W125FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W125FU,LF
Description
IC BUFFER NON-INVERT 6V SM8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W125FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.06000¥30.60
25¥2.51640¥62.91
100¥1.90090¥190.09
250¥1.59788¥399.47
500¥1.41070¥705.35
1,000¥1.25384¥1,253.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05520¥3,165.60
6,000¥0.95552¥5,733.12
9,000¥0.90484¥8,143.56
15,000¥0.84798¥12,719.70
21,000¥0.81436¥17,101.56
30,000¥0.78171¥23,451.30
75,000¥0.74386¥55,789.50
Manufacturers Standard Package