M24M01-DFDW6TP | |
---|---|
DigiKey Part Number | 497-15763-2-ND - Tape & Reel (TR) 497-15763-1-ND - Cut Tape (CT) 497-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DFDW6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.21800 | ¥132.18 |
25 | ¥12.86000 | ¥321.50 |
50 | ¥12.79260 | ¥639.63 |
100 | ¥11.43540 | ¥1,143.54 |
250 | ¥11.40244 | ¥2,850.61 |
500 | ¥11.23020 | ¥5,615.10 |
1,000 | ¥10.75345 | ¥10,753.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.07805 | ¥40,312.20 |
8,000 | ¥10.01184 | ¥80,094.72 |