NSR05T30P2T5G | |
---|---|
DigiKey Part Number | 488-NSR05T30P2T5GTR-ND - Tape & Reel (TR) 488-NSR05T30P2T5GCT-ND - Cut Tape (CT) 488-NSR05T30P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05T30P2T5G |
Description | DIODE SCHOTTKY 30V 500MA SOD923 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 85 µA @ 30 V | |
Capacitance @ Vr, F | 33pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.00320 | ¥100.32 |
500 | ¥0.83690 | ¥418.45 |
1,000 | ¥0.58150 | ¥581.50 |
2,000 | ¥0.50396 | ¥1,007.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46746 | ¥3,739.68 |
16,000 | ¥0.38765 | ¥6,202.40 |
24,000 | ¥0.38081 | ¥9,139.44 |
56,000 | ¥0.34204 | ¥19,154.24 |
200,000 | ¥0.29644 | ¥59,288.00 |