BLM03HD182FN1D | |
---|---|
DigiKey Part Number | 490-15011-2-ND - Tape & Reel (TR) 490-15011-1-ND - Cut Tape (CT) 490-15011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD182FN1D |
Description | FERRITE BEAD 1.8K OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD182FN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.8Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.64920 | ¥41.23 |
50 | ¥1.42320 | ¥71.16 |
100 | ¥1.28030 | ¥128.03 |
250 | ¥1.08136 | ¥270.34 |
500 | ¥0.96760 | ¥483.80 |
1,000 | ¥0.82530 | ¥825.30 |
5,000 | ¥0.76836 | ¥3,841.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.71144 | ¥10,671.60 |