ADP150AUJZ-2.5-R7 | |
---|---|
DigiKey Part Number | 505-ADP150AUJZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP150AUJZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP150AUJZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150AUJZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 150MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP150AUJZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.89000 | ¥108.90 |
25 | ¥10.33760 | ¥258.44 |
100 | ¥8.49190 | ¥849.19 |
250 | ¥7.93808 | ¥1,984.52 |
500 | ¥7.01486 | ¥3,507.43 |
1,000 | ¥5.53812 | ¥5,538.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.16891 | ¥15,506.73 |
6,000 | ¥4.91046 | ¥29,462.76 |
15,000 | ¥4.72586 | ¥70,887.90 |