TPS62401DRCT | |
---|---|
DigiKey Part Number | 296-TPS62401DRTR-ND - Tape & Reel (TR) 296-TPS62401DRCT-ND - Cut Tape (CT) 296-TPS62401DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62401DRCT |
Description | IC REG BUCK PROG DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (1.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62401DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98790 | ¥1,398.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.13436 | ¥3,283.59 |
500 | ¥11.49258 | ¥5,746.29 |
1,250 | ¥9.52246 | ¥11,903.08 |
2,500 | ¥8.86570 | ¥22,164.25 |
6,250 | ¥8.53734 | ¥53,358.38 |