ECS-327MVATX-2-CN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-327MVATX-2-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-327MVATX-2-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-327MVATX-2-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-2-CN-TR3 |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-2-CN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.49300 | ¥84.93 |
50 | ¥7.93840 | ¥396.92 |
100 | ¥7.01520 | ¥701.52 |
500 | ¥6.64574 | ¥3,322.87 |
1,000 | ¥5.53812 | ¥5,538.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35350 | ¥16,060.50 |
6,000 | ¥5.16891 | ¥31,013.46 |
15,000 | ¥4.98431 | ¥74,764.65 |