FA-20H 40.0000MF15Z-AC3 | |
---|---|
DigiKey Part Number | SER3632TR-ND - Tape & Reel (TR) SER3632CT-ND - Cut Tape (CT) SER3632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF15Z-AC3 |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.63000 | ¥96.30 |
50 | ¥9.40360 | ¥470.18 |
100 | ¥8.05960 | ¥805.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.05972 | ¥2,014.93 |
500 | ¥7.83576 | ¥3,917.88 |
750 | ¥7.16420 | ¥5,373.15 |
1,250 | ¥6.60450 | ¥8,255.62 |
2,500 | ¥6.26868 | ¥15,671.70 |
6,250 | ¥6.04479 | ¥37,779.94 |
12,500 | ¥5.82092 | ¥72,761.50 |