P0585NL | |
---|---|
DigiKey Part Number | 553-1638-5-ND |
Manufacturer | |
Manufacturer Product Number | P0585NL |
Description | PULSE XFMR 1:1:1 450UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450µH Pulse Transformer 1:1:1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P0585NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 450µH | |
ET (Volt-Time) | 95VµS | |
Turns Ratio - Primary:Secondary | 1:1:1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.56000 | ¥46.56 |
10 | ¥35.37700 | ¥353.77 |
25 | ¥34.44360 | ¥861.09 |
80 | ¥29.78950 | ¥2,383.16 |
320 | ¥28.85872 | ¥9,234.79 |
560 | ¥27.92789 | ¥15,639.62 |
1,040 | ¥26.99694 | ¥28,076.82 |