VO2611-X007T

DigiKey Part Number
VO2611-X007TTR-ND - Tape & Reel (TR)
VO2611-X007TCT-ND - Cut Tape (CT)
VO2611-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO2611-X007T
Description
OPTOISO 5.3KV OPEN DRAIN 8SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 15kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO2611-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥9.07900¥90.79
100¥6.98710¥698.71
500¥6.94974¥3,474.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.94974¥6,949.74
Manufacturers Standard Package