TD351IDT | |
---|---|
DigiKey Part Number | 497-4439-2-ND - Tape & Reel (TR) 497-4439-1-ND - Cut Tape (CT) 497-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD351IDT |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD351IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 12V ~ 26V | |
Logic Voltage - VIL, VIH | 0.8V, 4.2V | |
Current - Peak Output (Source, Sink) | 1.3A, 1.7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 100ns, 100ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.43300 | ¥194.33 |
25 | ¥18.33080 | ¥458.27 |
100 | ¥15.61670 | ¥1,561.67 |
250 | ¥14.66336 | ¥3,665.84 |
500 | ¥12.83044 | ¥6,415.22 |
1,000 | ¥10.63096 | ¥10,630.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.89781 | ¥24,744.52 |
5,000 | ¥9.53121 | ¥47,656.05 |