TLA2024IRUGT | |
---|---|
DigiKey Part Number | 296-48346-2-ND - Tape & Reel (TR) 296-48346-1-ND - Cut Tape (CT) 296-48346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2024IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2024IRUGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥17.00240 | ¥425.06 |
100 | ¥14.48440 | ¥1,448.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.60060 | ¥3,400.15 |
500 | ¥11.90052 | ¥5,950.26 |
1,250 | ¥9.86046 | ¥12,325.57 |
2,500 | ¥9.18040 | ¥22,951.00 |
6,250 | ¥8.84038 | ¥55,252.38 |