SN74LVC1G34DCKR | |
---|---|
DigiKey Part Number | 296-17230-2-ND - Tape & Reel (TR) 296-17230-1-ND - Cut Tape (CT) 296-17230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DCKR |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.26800 | ¥56.70 |
100 | ¥1.56760 | ¥156.76 |
250 | ¥1.32008 | ¥330.02 |
500 | ¥1.07252 | ¥536.26 |
1,000 | ¥0.82496 | ¥824.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71702 | ¥2,151.06 |
6,000 | ¥0.67719 | ¥4,063.14 |
15,000 | ¥0.61743 | ¥9,261.45 |
30,000 | ¥0.57760 | ¥17,328.00 |
75,000 | ¥0.51785 | ¥38,838.75 |
150,000 | ¥0.49793 | ¥74,689.50 |