VO4661-X007T | |
---|---|
DigiKey Part Number | VO4661-X007TTR-ND - Tape & Reel (TR) VO4661-X007TCT-ND - Cut Tape (CT) VO4661-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4661-X007T |
Description | OPTOISO 5.3KV 2CH OPEN DRN 8SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 15kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4661-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥18.22700 | ¥182.27 |
100 | ¥14.93070 | ¥1,493.07 |
500 | ¥12.58690 | ¥6,293.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.54533 | ¥11,545.33 |
2,000 | ¥11.06786 | ¥22,135.72 |
5,000 | ¥10.85085 | ¥54,254.25 |