HCPL2631SDM | |
---|---|
DigiKey Part Number | HCPL2631SDMTR-ND - Tape & Reel (TR) HCPL2631SDMCT-ND - Cut Tape (CT) HCPL2631SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2631SDM |
Description | OPTOISO 5KV 2CH OPEN COLL 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥18.24400 | ¥182.44 |
100 | ¥14.94510 | ¥1,494.51 |
500 | ¥12.59948 | ¥6,299.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.55672 | ¥11,556.72 |
2,000 | ¥11.07883 | ¥22,157.66 |
5,000 | ¥10.86158 | ¥54,307.90 |