PE-63385NL | |
---|---|
DigiKey Part Number | 553-2113-ND |
Manufacturer | |
Manufacturer Product Number | PE-63385NL |
Description | PULSE XFMR 1:1 1.5MH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-63385NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.5mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.090" L x 0.750" W (27.69mm x 19.05mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.19000 | ¥75.19 |
10 | ¥58.47500 | ¥584.75 |
30 | ¥56.89467 | ¥1,706.84 |
60 | ¥48.99217 | ¥2,939.53 |
90 | ¥46.78011 | ¥4,210.21 |
240 | ¥45.83196 | ¥10,999.67 |
450 | ¥45.04187 | ¥20,268.84 |
960 | ¥44.25167 | ¥42,481.60 |