GDE25-1 | |
---|---|
DigiKey Part Number | 237-1111-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-1 |
Description | TRANSF .350 OHM SINGL GATE DRIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 680µH Gate Drive Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 680µH | |
ET (Volt-Time) | 540VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.100" L x 1.040" W (27.94mm x 26.42mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Operating Temperature | -40°C ~ 80°C | |
Weight | 0.05 oz (1.42 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.75000 | ¥130.75 |
10 | ¥99.63100 | ¥996.31 |
25 | ¥91.84560 | ¥2,296.14 |
50 | ¥88.73300 | ¥4,436.65 |
100 | ¥87.45550 | ¥8,745.55 |