GDE25K | |
---|---|
DigiKey Part Number | 237-1117-ND |
Manufacturer | |
Manufacturer Product Number | GDE25K |
Description | KIT TRANSF GATE DRIVE GDE25 KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | High Frequency Gate Drive | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.13000 | ¥500.13 |