1003C | |
---|---|
DigiKey Part Number | 811-2627-ND |
Manufacturer | |
Manufacturer Product Number | 1003C |
Description | TRANSFORMER PULSE 2:1:1 400VUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12mH Pulse Transformer 2:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 12mH | |
ET (Volt-Time) | 400VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.29 oz (8.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.90000 | ¥43.90 |
5 | ¥43.55600 | ¥217.78 |
10 | ¥43.29900 | ¥432.99 |
25 | ¥42.87040 | ¥1,071.76 |
50 | ¥41.75580 | ¥2,087.79 |
100 | ¥39.78370 | ¥3,978.37 |
250 | ¥37.21148 | ¥9,302.87 |
500 | ¥34.63924 | ¥17,319.62 |
1,000 | ¥32.41007 | ¥32,410.07 |