7914G-1-000E | |
---|---|
DigiKey Part Number | 7914G-000ETR-ND - Tape & Reel (TR) 7914G-000ECT-ND - Cut Tape (CT) 7914G-000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914G-1-000E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914G-1-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.19mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.04560 | ¥151.14 |
100 | ¥5.24850 | ¥524.85 |
250 | ¥4.77612 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.42788 | ¥2,213.94 |
1,000 | ¥4.10449 | ¥4,104.49 |
2,500 | ¥3.73136 | ¥9,328.40 |
5,000 | ¥3.48260 | ¥17,413.00 |
12,500 | ¥3.23384 | ¥40,423.00 |