H-836 | |
---|---|
DigiKey Part Number | H-836-ND |
Manufacturer | |
Manufacturer Product Number | H-836 |
Description | 7914 TACT SWITCH DESIGN KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 70 Pieces (8 Values - Mixed Quantities) | |
Current - Switching | 100mA (AC/DC) | |
Voltage Rating - AC | 16V | |
Voltage Rating - DC | 16V | |
Actuator Type | Flush, Standard | |
Circuit | SPST-NO | |
Mounting Type | Surface Mount; Surface Mount, Right Angle; Through Hole | |
Termination Style | Gull Wing; J Lead; PC Pin; SMD (SMT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.38000 | ¥386.38 |