PE-63388NL | |
---|---|
DigiKey Part Number | 553-2114-ND |
Manufacturer | |
Manufacturer Product Number | PE-63388NL |
Description | XFRMR MOSFET GATE DRIV 1:1.5:1.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Gate Drive Pulse Transformer 1:1.5:1.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-63388NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.5:1.5 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.090" L x 0.750" W (27.69mm x 19.05mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.66000 | ¥91.66 |
10 | ¥70.21300 | ¥702.13 |
30 | ¥59.48700 | ¥1,784.61 |
60 | ¥58.51233 | ¥3,510.74 |
90 | ¥55.58667 | ¥5,002.80 |
240 | ¥55.00158 | ¥13,200.38 |
450 | ¥54.22127 | ¥24,399.57 |
960 | ¥53.63617 | ¥51,490.72 |