62AG22-L5-060C

DigiKey Part Number
GH7538-ND
Manufacturer
Manufacturer Product Number
62AG22-L5-060C
Description
ROTARY ENCODER OPT 16PPR 6" CBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.21000¥116.21
10¥110.61800¥1,106.18
Manufacturers Standard Package