62AG22-L5-020C | |
---|---|
DigiKey Part Number | GH7535-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-L5-020C |
Description | ROTARY ENCODER OPT 16PPR 2" CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.01000 | ¥165.01 |
10 | ¥148.98400 | ¥1,489.84 |
25 | ¥142.73880 | ¥3,568.47 |
50 | ¥133.81600 | ¥6,690.80 |
100 | ¥129.35620 | ¥12,935.62 |
250 | ¥122.21892 | ¥30,554.73 |
500 | ¥118.65046 | ¥59,325.23 |