T60403F5046X008 | |
---|---|
DigiKey Part Number | 2258-T60403F5046X008TR-ND - Tape & Reel (TR) 2258-T60403F5046X008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T60403F5046X008 |
Description | GATE DRIVE TRANSFORMER SMD 1:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32mH Gate Drive Pulse Transformer 1:1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 2.32mH | |
ET (Volt-Time) | 110VµS | |
Turns Ratio - Primary:Secondary | 1:1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.791" L x 0.591" W (20.10mm x 15.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥54.47100 | ¥544.71 |
25 | ¥52.99800 | ¥1,324.95 |
50 | ¥45.63800 | ¥2,281.90 |
100 | ¥43.57600 | ¥4,357.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥36.43981 | ¥9,474.35 |