2EDN8524FXTMA1 | |
---|---|
DigiKey Part Number | 2EDN8524FXTMA1TR-ND - Tape & Reel (TR) 2EDN8524FXTMA1CT-ND - Cut Tape (CT) 2EDN8524FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN8524FXTMA1 |
Description | IC GATE DRVR LOW-SIDE DSO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN8524FXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 5.3ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18120 | ¥229.53 |
100 | ¥7.54230 | ¥754.23 |
250 | ¥7.04988 | ¥1,762.47 |
500 | ¥6.23020 | ¥3,115.10 |
1,000 | ¥4.91863 | ¥4,918.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59072 | ¥11,476.80 |
5,000 | ¥4.36118 | ¥21,805.90 |
12,500 | ¥4.19722 | ¥52,465.25 |