IX4340UETR | |
---|---|
DigiKey Part Number | 5656-IX4340UETR-ND - Tape & Reel (TR) 5656-IX4340UETRCT-ND - Cut Tape (CT) 5656-IX4340UETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4340UETR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.26600 | ¥92.66 |
25 | ¥8.79040 | ¥219.76 |
100 | ¥7.22180 | ¥722.18 |
250 | ¥6.75100 | ¥1,687.75 |
500 | ¥5.96598 | ¥2,982.99 |
1,000 | ¥4.71001 | ¥4,710.01 |
2,500 | ¥4.39598 | ¥10,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.17617 | ¥20,880.85 |
10,000 | ¥4.01918 | ¥40,191.80 |