IXDN604SIATR | |
---|---|
DigiKey Part Number | 5656-IXDN604SIATR-ND - Tape & Reel (TR) 5656-IXDN604SIATRCT-ND - Cut Tape (CT) 5656-IXDN604SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN604SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.08400 | ¥160.84 |
25 | ¥15.17640 | ¥379.41 |
100 | ¥12.93040 | ¥1,293.04 |
250 | ¥12.14108 | ¥3,035.27 |
500 | ¥10.62330 | ¥5,311.65 |
1,000 | ¥8.80216 | ¥8,802.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.19513 | ¥16,390.26 |
6,000 | ¥7.89161 | ¥47,349.66 |
10,000 | ¥7.58808 | ¥75,880.80 |