PBSS4032PT,215 | |
---|---|
DigiKey Part Number | 1727-4336-2-ND - Tape & Reel (TR) 1727-4336-1-ND - Cut Tape (CT) 1727-4336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032PT,215 |
Description | TRANS PNP 30V 2.4A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2.4 A 160MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.4 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.00320 | ¥200.32 |
500 | ¥1.51618 | ¥758.09 |
1,000 | ¥1.35897 | ¥1,358.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15881 | ¥3,476.43 |
6,000 | ¥1.05783 | ¥6,346.98 |
9,000 | ¥1.00632 | ¥9,056.88 |
15,000 | ¥0.94840 | ¥14,226.00 |
21,000 | ¥0.91408 | ¥19,195.68 |
30,000 | ¥0.88070 | ¥26,421.00 |
75,000 | ¥0.86613 | ¥64,959.75 |