PMEG10010ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG10010ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG10010ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG10010ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10010ELR-QX |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.7 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96778 | ¥483.89 |
1,000 | ¥0.75309 | ¥753.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67400 | ¥2,022.00 |
6,000 | ¥0.65893 | ¥3,953.58 |
9,000 | ¥0.58363 | ¥5,252.67 |
30,000 | ¥0.57610 | ¥17,283.00 |
75,000 | ¥0.48949 | ¥36,711.75 |
150,000 | ¥0.48027 | ¥72,040.50 |