LM2611AMF/NOPB | |
---|---|
DigiKey Part Number | LM2611AMF/NOPBTR-ND - Tape & Reel (TR) LM2611AMF/NOPBCT-ND - Cut Tape (CT) LM2611AMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611AMF/NOPB |
Description | IC REG CUK ADJ 1.2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611AMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -32V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.86300 | ¥318.63 |
25 | ¥30.11800 | ¥752.95 |
100 | ¥26.10300 | ¥2,610.30 |
250 | ¥24.76404 | ¥6,191.01 |
500 | ¥22.22064 | ¥11,110.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.74034 | ¥18,740.34 |
2,000 | ¥17.80329 | ¥35,606.58 |