LT5512EUF#PBF | |
---|---|
DigiKey Part Number | LT5512EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5512EUF#PBF |
Description | IC MIXER 1KHZ-3GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, HF, ISM, PCS, UHF, VHF, WMTS Down Converter 1kHz ~ 3GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5512EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, HF, ISM, PCS, UHF, VHF, WMTS | |
Frequency | 1kHz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | 1.1dB | |
Noise Figure | 14dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 74mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.83000 | ¥92.83 |
10 | ¥85.34400 | ¥853.44 |
91 | ¥72.07725 | ¥6,559.03 |
273 | ¥68.53941 | ¥18,711.26 |
546 | ¥64.11769 | ¥35,008.26 |
1,001 | ¥58.81135 | ¥58,870.16 |