HMC539ALP3E

DigiKey Part Number
1127-3500-ND
Manufacturer
Manufacturer Product Number
HMC539ALP3E
Description
RF ATTENUATOR 8DB 16VFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 4 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC539ALP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
-
Package / Case
16-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.46000¥91.46
10¥82.71400¥827.14
25¥76.18040¥1,904.51
100¥69.65200¥6,965.20
250¥65.29880¥16,324.70
500¥60.94548¥30,472.74
1,000¥57.89817¥57,898.17
Manufacturers Standard Package