LTM4613EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4613EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4613EV#PBF |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 8A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4613EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.54000 | ¥394.54 |
5 | ¥391.48200 | ¥1,957.41 |
10 | ¥388.38700 | ¥3,883.87 |
25 | ¥376.06000 | ¥9,401.50 |
40 | ¥357.56550 | ¥14,302.62 |
119 | ¥332.90546 | ¥39,615.75 |
238 | ¥327.97336 | ¥78,057.66 |