LTM4647EY#PBF | |
---|---|
DigiKey Part Number | LTM4647EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4647EY#PBF |
Description | DC DC CONVERTER 0.6-1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 30A 4.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4647EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.85000 | ¥463.85 |
5 | ¥460.19200 | ¥2,300.96 |
10 | ¥456.57200 | ¥4,565.72 |
25 | ¥442.07480 | ¥11,051.87 |
40 | ¥420.33375 | ¥16,813.35 |
170 | ¥391.34447 | ¥66,528.56 |