LTM4618EY#PBF | |
---|---|
DigiKey Part Number | LTM4618EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4618EY#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 6A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4618EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | |
Supplier Device Package | 84-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.46000 | ¥196.46 |
5 | ¥194.95000 | ¥974.75 |
10 | ¥193.42800 | ¥1,934.28 |
25 | ¥190.40680 | ¥4,760.17 |
40 | ¥181.34150 | ¥7,253.66 |
170 | ¥166.22929 | ¥28,258.98 |
340 | ¥163.20712 | ¥55,490.42 |
510 | ¥160.78918 | ¥82,002.48 |