HMC470ALP3E | |
---|---|
DigiKey Part Number | 505-HMC470ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC470ALP3E |
Description | RF ATTENUATOR 31DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC470ALP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥102.08900 | ¥1,020.89 |
25 | ¥94.03200 | ¥2,350.80 |
100 | ¥85.97060 | ¥8,597.06 |
250 | ¥80.59728 | ¥20,149.32 |
500 | ¥75.22414 | ¥37,612.07 |
1,000 | ¥71.46290 | ¥71,462.90 |