HMC392ALC4 | |
---|---|
DigiKey Part Number | 505-HMC392ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC392ALC4 |
Description | IC AMP CDMA 3.5GHZ-8GHZ 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 3.5GHz ~ 8GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC392ALC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 3.5GHz ~ 8GHz | |
P1dB | 19dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 61mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.53000 | ¥806.53 |
10 | ¥760.42500 | ¥7,604.25 |
25 | ¥714.33840 | ¥17,858.46 |
100 | ¥668.25260 | ¥66,825.26 |