HMC814LC3B | |
---|---|
DigiKey Part Number | 505-HMC814LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC814LC3B |
Description | IC MULTIPLIER X2 ACTIVE 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC814LC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 13GHz ~ 24.6GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.44000 | ¥452.44 |
10 | ¥425.03000 | ¥4,250.30 |
25 | ¥411.32120 | ¥10,283.03 |
100 | ¥381.15660 | ¥38,115.66 |