NCS2004MUTAG | |
---|---|
DigiKey Part Number | NCS2004MUTAGOSTR-ND - Tape & Reel (TR) NCS2004MUTAGOSCT-ND - Cut Tape (CT) NCS2004MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2004MUTAG |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2004MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.21500 | ¥321.50 |
250 | ¥2.73616 | ¥684.04 |
500 | ¥2.59956 | ¥1,299.78 |
1,000 | ¥1.98382 | ¥1,983.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84701 | ¥5,541.03 |
6,000 | ¥1.77861 | ¥10,671.66 |
15,000 | ¥1.71021 | ¥25,653.15 |
30,000 | ¥1.69327 | ¥50,798.10 |