09330006117 | |
---|---|
DigiKey Part Number | 1195-2008-ND |
Manufacturer | |
Manufacturer Product Number | 09330006117 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.55600 | ¥455.56 |
25 | ¥43.03920 | ¥1,075.98 |
50 | ¥41.98980 | ¥2,099.49 |
100 | ¥39.89060 | ¥3,989.06 |
300 | ¥35.69130 | ¥10,707.39 |
500 | ¥33.59172 | ¥16,795.86 |
1,000 | ¥29.39282 | ¥29,392.82 |
2,500 | ¥27.92316 | ¥69,807.90 |