09330006115 | |
---|---|
DigiKey Part Number | 1195-2006-ND |
Manufacturer | |
Manufacturer Product Number | 09330006115 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.53000 | ¥395.30 |
25 | ¥37.43680 | ¥935.92 |
50 | ¥36.56640 | ¥1,828.32 |
100 | ¥34.82600 | ¥3,482.60 |
300 | ¥30.47260 | ¥9,141.78 |
500 | ¥29.60210 | ¥14,801.05 |
1,000 | ¥25.24884 | ¥25,248.84 |
2,500 | ¥23.50756 | ¥58,768.90 |