09140052646 | |
---|---|
DigiKey Part Number | 1195-4414-ND |
Manufacturer | |
Manufacturer Product Number | 09140052646 |
Description | MODULE MALE 5POS CRIMP/SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 (4 + 1 Power) Position Crimp; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140052646 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 (4 + 1 Power) | |
Size | - | |
Termination Style | Crimp; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.31000 | ¥206.31 |
10 | ¥180.67300 | ¥1,806.73 |
26 | ¥172.86692 | ¥4,494.54 |
50 | ¥167.28960 | ¥8,364.48 |
100 | ¥161.71260 | ¥16,171.26 |
250 | ¥152.79072 | ¥38,197.68 |
500 | ¥148.32966 | ¥74,164.83 |