Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bit Holder Set | |
Tip Type | Phillips, Slotted | |
Includes | Tool Box | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,702.84000 | ¥3,702.84 |
5 | ¥3,579.39200 | ¥17,896.96 |
10 | ¥3,455.96900 | ¥34,559.69 |
25 | ¥3,332.54320 | ¥83,313.58 |