09140022701 | |
---|---|
DigiKey Part Number | 1195-1475-ND |
Manufacturer | |
Manufacturer Product Number | 09140022701 |
Description | MODULE FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.86000 | ¥186.86 |
10 | ¥163.62100 | ¥1,636.21 |
26 | ¥156.55154 | ¥4,070.34 |
50 | ¥151.50200 | ¥7,575.10 |
100 | ¥146.45140 | ¥14,645.14 |
250 | ¥138.37164 | ¥34,592.91 |
500 | ¥134.33144 | ¥67,165.72 |