Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Wing Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.86000 | ¥97.86 |
5 | ¥92.67400 | ¥463.37 |
10 | ¥84.95400 | ¥849.54 |
25 | ¥82.38360 | ¥2,059.59 |