Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.79000 | ¥196.79 |
10 | ¥172.34000 | ¥1,723.40 |
26 | ¥164.89692 | ¥4,287.32 |
50 | ¥159.57720 | ¥7,978.86 |
100 | ¥154.25810 | ¥15,425.81 |
250 | ¥145.74768 | ¥36,436.92 |
500 | ¥141.49220 | ¥70,746.10 |