09140060313 | |
---|---|
DigiKey Part Number | 1195-1516-ND |
Manufacturer | |
Manufacturer Product Number | 09140060313 |
Description | FRAME HINGED FOR 2MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female Heavy Duty Retaining Frame, Hinged Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09140060313 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female | |
Size | 6B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.45000 | ¥219.45 |
10 | ¥192.17500 | ¥1,921.75 |
26 | ¥183.87115 | ¥4,780.65 |
50 | ¥177.93940 | ¥8,896.97 |
100 | ¥172.00770 | ¥17,200.77 |
250 | ¥162.51768 | ¥40,629.42 |
500 | ¥157.77274 | ¥78,886.37 |