09140022603 | |
---|---|
DigiKey Part Number | 1195-4412-ND |
Manufacturer | |
Manufacturer Product Number | 09140022603 |
Description | MODULE MALE 2POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module 2 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09140022603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 500V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
10 | ¥136.78400 | ¥1,367.84 |
26 | ¥130.87077 | ¥3,402.64 |
50 | ¥126.64780 | ¥6,332.39 |
100 | ¥122.42710 | ¥12,242.71 |
250 | ¥115.67220 | ¥28,918.05 |
500 | ¥112.29486 | ¥56,147.43 |